


VMF-KIT | |
|---|---|
DigiKey Part Number | 338-VMF-KIT-ND |
Manufacturer | |
Manufacturer Product Number | VMF-KIT |
Description | CAP LITHIUM HYBRID 10-70F KIT |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 10F ~ 70F 3.8V Through Hole 16 Pieces (8 Values - 2 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 3.8V |
Series | Tolerance ±20% |
Packaging Case | Features High Voltage |
Part Status Discontinued at DigiKey | Quantity 16 Pieces (8 Values - 2 Each) |
Kit Type Electric Double Layer Capacitors, Supercaps | Packages Included Radial, Can |
Capacitance Range 10F ~ 70F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 620,34000 Kč | 2 620,34 Kč |
| Unit Price without VAT: | 2 620,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 170,61140 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VMF256M3R8 | CAP LITHIUM HYBRID 25F 3.8V | 2 |
| VMF106M3R8 | CAP LITHIUM HYBRID 10F 3.8V | 2 |
| VMF406M3R8 | CAP LITHIUM HYBRID 40F 3.8V | 2 |
| VMF706M3R8 | CAP LITHIUM HYBRID 70F 3.8V | 2 |
| VMF227M3R8 | CAP LITHIUM HYBRID 220F 3.8V | 2 |

