40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C
VMF/VPF Hybrid LIC Supercapacitors

VMF406M3R8

DigiKey Part Number
338-VMF406M3R8-ND
Manufacturer
Manufacturer Product Number
VMF406M3R8
Description
CAP LITHIUM HYBRID 40F 3.8V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
40 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-15°C ~ 85°C
ESR (Equivalent Series Resistance)
250mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10124,70700 Kč1 247,07 Kč
50107,74500 Kč5 387,25 Kč
100102,49540 Kč10 249,54 Kč
50093,60530 Kč46 802,65 Kč
1 00090,85058 Kč90 850,58 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč