


VMF706M3R8 | |
|---|---|
DigiKey Part Number | 338-VMF706M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF706M3R8 |
Description | CAP LITHIUM HYBRID 70F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 70 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 50 | 156,90960 Kč | 7 845,48 Kč |
| 100 | 150,04750 Kč | 15 004,75 Kč |
| 500 | 138,43100 Kč | 69 215,50 Kč |
| 1 000 | 134,83131 Kč | 134 831,31 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |


