New at DigiKey
70 F (EDLC) Supercapacitor 4.2 V Radial, Can 500mOhm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD4R2L7060825

DigiKey Part Number
5011-SLD4R2L7060825CT-ND - Cut Tape (CT)
5011-SLD4R2L7060825TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLD4R2L7060825
Description
4.2V,70F, D 8MM * L 25MM, LITHIU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
70 F (EDLC) Supercapacitor 4.2 V Radial, Can 500mOhm 1000 Hrs @ 70°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ymin
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
70 F
Tolerance
-
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
500mOhm
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1044,78900 Kč447,89 Kč
5037,04880 Kč1 852,44 Kč
10034,65720 Kč3 465,72 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
40031,07128 Kč12 428,51 Kč
80029,73789 Kč23 790,31 Kč
1 20029,06981 Kč34 883,77 Kč
2 00028,32945 Kč56 658,90 Kč
2 80027,89652 Kč78 110,26 Kč
4 00027,47993 Kč109 919,72 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč