
SLD4R2L1071020 | |
|---|---|
DigiKey Part Number | 5011-SLD4R2L1071020CT-ND - Cut Tape (CT) 5011-SLD4R2L1071020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLD4R2L1071020 |
Description | 4.2V,100F, D 10MM * L 20MM, LITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 4.2 V Radial, Can 300mOhm 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | - | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 47,53900 Kč | 475,39 Kč |
| 50 | 39,44680 Kč | 1 972,34 Kč |
| 100 | 36,94180 Kč | 3 694,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 33,84947 Kč | 10 154,84 Kč |
| 600 | 32,33587 Kč | 19 401,52 Kč |
| 900 | 31,57702 Kč | 28 419,32 Kč |
| 1 500 | 30,73659 Kč | 46 104,89 Kč |
| 2 100 | 30,24492 Kč | 63 514,33 Kč |
| 3 000 | 29,77201 Kč | 89 316,03 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |




