
AHCR-S04R0SA107Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA107Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA107Q |
Description | CAP LITHIUM HYBRID 100F 4V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 4 V Radial, Can 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 52,93517 Kč | 84 696,27 Kč |
| Unit Price without VAT: | 52,93517 Kč |
|---|---|
| Unit Price with VAT: | 64,05156 Kč |



