80 F (EDLC) Supercapacitor 4 V Radial, Can 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCR-S04R0SA806Q

DigiKey Part Number
535-AHCR-S04R0SA806Q-ND
Manufacturer
Manufacturer Product Number
AHCR-S04R0SA806Q
Description
CAP LITHIUM HYBRID 80F 4V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 F (EDLC) Supercapacitor 4 V Radial, Can 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Capacitance
80 F
Tolerance
-10%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 80038,04710 Kč106 531,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,04710 Kč
Unit Price with VAT:46,03699 Kč