
ADCM-S05R5SA505RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA505RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA505RB |
Description | CAPACITOR 5F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial 160mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.602" (15.30mm) | |
Size / Dimension | 0.807" L x 0.413" W (20.50mm x 10.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 61,83900 Kč | 618,39 Kč |
| 50 | 51,83140 Kč | 2 591,57 Kč |
| 120 | 48,02067 Kč | 5 762,48 Kč |
| 600 | 43,04730 Kč | 25 828,38 Kč |
| 1 080 | 41,72244 Kč | 45 060,24 Kč |
| 2 520 | 40,15801 Kč | 101 198,19 Kč |
| 5 040 | 39,12723 Kč | 197 201,24 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |









