
ADCM-S05R5SA105RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA105RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA105RB |
Description | CAPACITOR 1F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial 400mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.472" (12.00mm) |
Capacitance 1 F | Size / Dimension 0.650" L x 0.335" W (16.50mm x 8.50mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 50 | 34,92380 Kč | 1 746,19 Kč |
| 224 | 30,43116 Kč | 6 816,58 Kč |
| 672 | 28,15451 Kč | 18 919,83 Kč |
| 1 120 | 27,31278 Kč | 30 590,31 Kč |
| 2 688 | 26,12235 Kč | 70 216,88 Kč |
| 5 152 | 25,40872 Kč | 130 905,73 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |







