
ADCM-S05R5SA474XB | |
|---|---|
DigiKey Part Number | 535-ADCM-S05R5SA474XB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S05R5SA474XB |
Description | CAPACITOR 0.47F 5.5V TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial 900mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0%, +50% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.650" L x 0.335" W (16.50mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 50 | 33,84040 Kč | 1 692,02 Kč |
| 320 | 28,65309 Kč | 9 168,99 Kč |
| 640 | 27,31316 Kč | 17 480,42 Kč |
| 1 280 | 26,20944 Kč | 33 548,08 Kč |
| 2 560 | 25,30062 Kč | 64 769,59 Kč |
| 5 120 | 24,55212 Kč | 125 706,85 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

