
CHT-5R5L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L105R-TW |
Description | 5.5V 1F 16*8*18 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 61,44000 Kč | 614,40 Kč |
| 50 | 51,48700 Kč | 2 574,35 Kč |
| 150 | 46,86613 Kč | 7 029,92 Kč |
| 600 | 42,74458 Kč | 25 646,75 Kč |
| 1 050 | 41,48445 Kč | 43 558,67 Kč |
| 2 550 | 39,85025 Kč | 101 618,14 Kč |
| 5 100 | 38,82806 Kč | 198 023,11 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




