
CHT-5R4L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R4L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R4L105R-TW |
Description | 5.4V 1F 16*8*18 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.4 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 1 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.768" (19.50mm) |
Voltage - Rated 5.4 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 50 | 40,28680 Kč | 2 014,34 Kč |
| 150 | 36,42873 Kč | 5 464,31 Kč |
| 600 | 32,98785 Kč | 19 792,71 Kč |
| 1 050 | 31,93616 Kč | 33 532,97 Kč |
| 2 550 | 30,57251 Kč | 77 959,90 Kč |
| 5 100 | 29,71937 Kč | 151 568,79 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |




