
CHP5R5L505R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L505R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L505R-TWX |
Description | 5.5V 5F 25*12.5*22 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial, Can 90mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 67,32000 Kč | 673,20 Kč |
| 50 | 56,64840 Kč | 2 832,42 Kč |
| 138 | 52,02029 Kč | 7 178,80 Kč |
| 552 | 47,49428 Kč | 26 216,84 Kč |
| 1 104 | 45,81139 Kč | 50 575,77 Kč |
| 2 622 | 44,12167 Kč | 115 687,02 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |



