
DGH505Q5R5 | |
|---|---|
DigiKey Part Number | 338-DGH505Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH505Q5R5 |
Description | CAPACITOR 5F -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5.5 V Radial, Can 80mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.709" (18.00mm) |
Capacitance 5 F | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.142" (29.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 80mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 50 | 80,55260 Kč | 4 027,63 Kč |
| 100 | 76,29410 Kč | 7 629,41 Kč |
| 500 | 69,08090 Kč | 34 540,45 Kč |
| 1 000 | 66,84566 Kč | 66 845,66 Kč |
| 2 500 | 64,48494 Kč | 161 212,35 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |






