5 F (EDLC) Supercapacitor 6 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 F (EDLC) Supercapacitor 6 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF505Q6R0JBG

DigiKey Part Number
338-DSF505Q6R0JBG-ND
Manufacturer
Manufacturer Product Number
DSF505Q6R0JBG
Description
CAPACITOR 5F -10%, +30% 6V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 6 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
DSF505Q6R0JBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-10%, +30%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.827" L x 0.433" W (21.00mm x 11.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10105,43100 Kč1 054,31 Kč
5090,45940 Kč4 522,97 Kč
15083,50627 Kč12 525,94 Kč
60077,29923 Kč46 379,54 Kč
1 05075,40082 Kč79 170,86 Kč
2 55072,93939 Kč185 995,44 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč