
7764 | |
|---|---|
DigiKey Part Number | 36-7764-ND |
Manufacturer | |
Manufacturer Product Number | 7764 |
Description | TERM SCREW M4 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7764 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 | Screw Material Brass |
Termination Solder | Screw Finish Nickel |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 1 000 | 5,69403 Kč | 5 694,03 Kč |
| 2 500 | 5,15224 Kč | 12 880,60 Kč |
| 5 000 | 4,78637 Kč | 23 931,85 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











