
CHT-5R5L156R-TW/DA | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L156R-TW/DA-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L156R-TW/DA |
Description | 5.5V 15F 32*16*32 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 5.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 128,19300 Kč | 1 281,93 Kč |
| 50 | 111,05840 Kč | 5 552,92 Kč |
| 100 | 105,75430 Kč | 10 575,43 Kč |
| 500 | 96,76970 Kč | 48 384,85 Kč |
| 1 000 | 93,98558 Kč | 93 985,58 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |


