ACMP-Q7040-701-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 4 394
Unit Price: 38,74000 Kč
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 17 733
Unit Price: 62,28000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 075
Unit Price: 15,21000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 400
Unit Price: 16,66000 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 2 856
Unit Price: 22,08000 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 1 797
Unit Price: 27,08000 Kč
Datasheet
ACMP-Q7040-102-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACMP-Q7040-102-T

ACMP-Q7040-701-T

DigiKey Part Number
535-ACMP-Q7040-701-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMP-Q7040-701-T
Description
CMC 4A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,18475 Kč103 108,50 Kč
Unit Price without VAT:17,18475 Kč
Unit Price with VAT:20,79355 Kč