
WCM 7060FASV-701-LM | |
|---|---|
DigiKey Part Number | 4816-WCM7060FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASV-701-LM |
Description | CMC 4A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 50 | 21,49780 Kč | 1 074,89 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| 250 | 18,51100 Kč | 4 627,75 Kč |
| 500 | 17,36702 Kč | 8 683,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,70931 Kč | 23 563,97 Kč |
| 3 000 | 14,75277 Kč | 44 258,31 Kč |
| 4 500 | 14,22288 Kč | 64 002,96 Kč |
| 7 500 | 13,58487 Kč | 101 886,53 Kč |
| 10 500 | 13,18170 Kč | 138 407,85 Kč |
| 15 000 | 13,12375 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


