
WCM 9070FASV-701-LM | |
|---|---|
DigiKey Part Number | 4816-WCM9070FASV-701-LMTR-ND - Tape & Reel (TR) 4816-WCM9070FASV-701-LMCT-ND - Cut Tape (CT) 4816-WCM9070FASV-701-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 9070FASV-701-LM |
Description | CMC 6A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 6A DCR 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 50 | 32,66440 Kč | 1 633,22 Kč |
| 100 | 30,62770 Kč | 3 062,77 Kč |
| 250 | 28,14572 Kč | 7 036,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,30679 Kč | 20 245,43 Kč |
| 1 600 | 23,76501 Kč | 38 024,02 Kč |
| 2 400 | 22,91100 Kč | 54 986,40 Kč |
| 4 000 | 21,88259 Kč | 87 530,36 Kč |
| 5 600 | 21,23269 Kč | 118 903,06 Kč |
| 8 000 | 20,99800 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




