

ECMS1V0704-701-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-701-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-701-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-701-R |
Description | CMC 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 13,70600 Kč | 137,06 Kč |
| 25 | 12,68120 Kč | 317,03 Kč |
| 50 | 11,95640 Kč | 597,82 Kč |
| 100 | 11,27320 Kč | 1 127,32 Kč |
| 250 | 10,42832 Kč | 2 607,08 Kč |
| 500 | 9,83260 Kč | 4 916,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,40627 Kč | 14 109,40 Kč |
| 3 000 | 8,87046 Kč | 26 611,38 Kč |
| 4 500 | 8,57164 Kč | 38 572,38 Kč |
| 7 500 | 8,20988 Kč | 61 574,10 Kč |
| 10 500 | 7,98019 Kč | 83 792,00 Kč |
| 15 000 | 7,74396 Kč | 116 159,40 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |











