
BLM18BB331SN1D | |
---|---|
DigiKey Part Number | 490-5249-2-ND - Tape & Reel (TR) 490-5249-1-ND - Cut Tape (CT) 490-5249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB331SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,29100 Kč | 12,91 Kč |
25 | 1,12480 Kč | 28,12 Kč |
50 | 1,00820 Kč | 50,41 Kč |
100 | 0,90400 Kč | 90,40 Kč |
250 | 0,77988 Kč | 194,97 Kč |
500 | 0,69364 Kč | 346,82 Kč |
1 000 | 0,61449 Kč | 614,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,47253 Kč | 1 890,12 Kč |
8 000 | 0,40895 Kč | 3 271,60 Kč |
12 000 | 0,37494 Kč | 4 499,28 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |