


ECMS1V0704-700-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-700-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-700-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-700-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-700-R |
Description | CMC 15A 2LN 70 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 70 Ohms @ 100 MHz 15A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 11,95840 Kč | 1 195,84 Kč |
| 250 | 11,06344 Kč | 2 765,86 Kč |
| 500 | 10,43138 Kč | 5 215,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,97909 Kč | 14 968,63 Kč |
| 3 000 | 9,41074 Kč | 28 232,22 Kč |
| 4 500 | 9,09381 Kč | 40 922,14 Kč |
| 7 500 | 8,71000 Kč | 65 325,00 Kč |
| 10 500 | 8,46643 Kč | 88 897,52 Kč |
| 15 000 | 8,21582 Kč | 123 237,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






