



ARJM11D7-809-AB-EW2 | |
|---|---|
DigiKey Part Number | 535-14158-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11D7-809-AB-EW2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11D7-809-AB-EW2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 140,51900 Kč | 1 405,19 Kč |
| 25 | 131,71640 Kč | 3 292,91 Kč |
| 50 | 125,42940 Kč | 6 271,47 Kč |
| 100 | 119,44290 Kč | 11 944,29 Kč |
| 250 | 111,96636 Kč | 27 991,59 Kč |
| 500 | 106,62574 Kč | 53 312,87 Kč |
| 2 000 | 96,70157 Kč | 193 403,14 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |











