
CMLA0706-701-R | |
|---|---|
DigiKey Part Number | 283-CMLA0706-701-RTR-ND - Tape & Reel (TR) 283-CMLA0706-701-RCT-ND - Cut Tape (CT) 283-CMLA0706-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLA0706-701-R |
Description | CMC 4A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 100V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.315" L x 0.244" W (8.00mm x 6.20mm) |
Number of Lines 2 | Height (Max) 0.157" (4.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,56520 Kč | 314,13 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| 250 | 10,33016 Kč | 2 582,54 Kč |
| 500 | 9,73972 Kč | 4 869,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 9,28704 Kč | 10 215,74 Kč |
| 2 200 | 8,75760 Kč | 19 266,72 Kč |
| 3 300 | 8,46232 Kč | 27 925,66 Kč |
| 5 500 | 8,10488 Kč | 44 576,84 Kč |
| 7 700 | 7,87788 Kč | 60 659,68 Kč |
| 11 000 | 7,64446 Kč | 84 089,06 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



