Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM12W-32.0000MHZ-8-R80-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-R80-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-R80-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-R80-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-R80-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-R80-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,78360 Kč | 319,59 Kč |
| 50 | 12,25860 Kč | 612,93 Kč |
| 100 | 11,75050 Kč | 1 175,05 Kč |
| 250 | 11,11132 Kč | 2 777,83 Kč |
| 500 | 10,65186 Kč | 5 325,93 Kč |
| 1 000 | 10,21133 Kč | 10 211,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,55024 Kč | 28 650,72 Kč |
| 6 000 | 9,15569 Kč | 54 934,14 Kč |
| 9 000 | 8,93267 Kč | 80 394,03 Kč |
| 15 000 | 8,65946 Kč | 129 891,90 Kč |
| 21 000 | 8,48424 Kč | 178 169,04 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |













