Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8Q-32.000METV-T | |
|---|---|
DigiKey Part Number | 887-8Q-32.000METV-TTR-ND - Tape & Reel (TR) 887-8Q-32.000METV-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000METV-T |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM13W-32.0000MHZ-6-N1U-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-6-N1U-T5-ND | 35,99259 Kč | Similar |
| ABM13W-32.0000MHZ-7-N1U-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-7-N1U-T5-ND | 35,99259 Kč | Similar |
| ABM13W-32.0000MHZ-8-N1U-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-8-N1U-T5-ND | 35,99259 Kč | Similar |
| ECS-320-10-48-CKY-TR | ECS Inc. | 10 628 | XC3036CT-ND | 28,14000 Kč | Similar |
| ECS-320-10-48B-CKY-TR | ECS Inc. | 1 645 | 50-ECS-320-10-48B-CKY-CT-ND | 38,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,39191 Kč | 51 959,55 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |










