
ECS-320-10-48B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-48B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-10-48B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-10-48B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-48B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-CSMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-8-48B-CKY-TR | ECS Inc. | 32 | 50-ECS-320-8-48B-CKY-CT-ND | 38,17000 Kč | Similar |
| ECS-320-10-48-CKY-TR | ECS Inc. | 3 211 | XC3036CT-ND | 27,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 33,22300 Kč | 332,23 Kč |
| 25 | 31,41680 Kč | 785,42 Kč |
| 50 | 30,11960 Kč | 1 505,98 Kč |
| 100 | 28,87240 Kč | 2 887,24 Kč |
| 250 | 27,30484 Kč | 6 826,21 Kč |
| 500 | 26,17616 Kč | 13 088,08 Kč |
| 1 000 | 25,20804 Kč | 25 208,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,47328 Kč | 70 419,84 Kč |
| 6 000 | 22,50583 Kč | 135 034,98 Kč |
| 9 000 | 21,95901 Kč | 197 631,09 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |


