
ECS-320-8-48B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-48B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-48B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-8-48B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-48B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-48B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,63120 Kč | 790,78 Kč |
| 50 | 30,32540 Kč | 1 516,27 Kč |
| 100 | 29,06960 Kč | 2 906,96 Kč |
| 250 | 27,49144 Kč | 6 872,86 Kč |
| 500 | 26,35458 Kč | 13 177,29 Kč |
| 1 000 | 25,37986 Kč | 25 379,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,63367 Kč | 70 901,01 Kč |
| 6 000 | 22,65961 Kč | 135 957,66 Kč |
| 9 000 | 22,10905 Kč | 198 981,45 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |





