Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52072GWZ-E2

DigiKey Part Number
BU52072GWZ-E2TR-ND - Tape & Reel (TR)
BU52072GWZ-E2CT-ND - Cut Tape (CT)
BU52072GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52072GWZ-E2
Description
MAGNETIC SWITCH OMNIPOLAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52072GWZ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 3.6V
Mfr
Current - Supply (Max)
8µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
500µA
Part Status
Active
Output Type
CMOS
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Package / Case
4-XFBGA, CSPBGA
Sensing Range
±3.2mT Trip, ±1.2mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
59,80200 Kč49,01 Kč
109,28100 Kč92,81 Kč
258,64240 Kč216,06 Kč
508,21280 Kč410,64 Kč
1007,82290 Kč782,29 Kč
5007,03790 Kč3 518,95 Kč
1 0006,74613 Kč6 746,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,10062 Kč36 603,72 Kč
12 0005,88739 Kč70 648,68 Kč
18 0005,77095 Kč103 877,10 Kč
30 0005,63245 Kč168 973,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč