
XR21V1410IL16-F | |
|---|---|
DigiKey Part Number | 1016-1300-ND |
Manufacturer | |
Manufacturer Product Number | XR21V1410IL16-F |
Description | IC UART FIFO USB SGL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR21V1410IL16-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,11000 Kč | 83,11 Kč |
| 10 | 62,78200 Kč | 627,82 Kč |
| 25 | 57,70760 Kč | 1 442,69 Kč |
| 100 | 52,13330 Kč | 5 213,33 Kč |
| 490 | 47,91751 Kč | 23 479,58 Kč |
| 980 | 46,59203 Kč | 45 660,19 Kč |
| 1 470 | 45,92816 Kč | 67 514,40 Kč |
| 2 940 | 44,95447 Kč | 132 166,14 Kč |
| Unit Price without VAT: | 83,11000 Kč |
|---|---|
| Unit Price with VAT: | 100,56310 Kč |













