


ASDMB-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-11738-2-ND - Tape & Reel (TR) 535-11738-1-ND - Cut Tape (CT) 535-11738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-50.000MHZ-LC-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-50.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 52,05400 Kč | 520,54 Kč |
| 25 | 49,21920 Kč | 1 230,48 Kč |
| 50 | 47,18680 Kč | 2 359,34 Kč |
| 100 | 45,23390 Kč | 4 523,39 Kč |
| 250 | 42,77964 Kč | 10 694,91 Kč |
| 500 | 41,01246 Kč | 20 506,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,31980 Kč | 39 319,80 Kč |
| 2 000 | 37,69845 Kč | 75 396,90 Kč |
| 3 000 | 36,78206 Kč | 110 346,18 Kč |
| 5 000 | 35,65977 Kč | 178 298,85 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |










