30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21SN300SN1D

DigiKey Part Number
490-13266-2-ND - Tape & Reel (TR)
490-13266-1-ND - Cut Tape (CT)
490-13266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21SN300SN1D
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 8.5A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21SN300SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,98200 Kč29,82 Kč
252,58680 Kč64,67 Kč
502,31820 Kč115,91 Kč
1002,07040 Kč207,04 Kč
2501,77224 Kč443,06 Kč
5001,56772 Kč783,86 Kč
1 0001,37747 Kč1 377,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,00701 Kč4 028,04 Kč
8 0000,95803 Kč7 664,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč