
SMA6J40CA-TR | |
|---|---|
DigiKey Part Number | 497-5935-2-ND - Tape & Reel (TR) 497-5935-1-ND - Cut Tape (CT) 497-5935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40CA-TR |
Description | TVS DIODE 40VWM 73.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J40CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 48A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 73.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6T47CAY | STMicroelectronics | 18 038 | 497-11830-1-ND | 27,30000 Kč | Direct |
| SMAJ40CA | Taiwan Semiconductor Corporation | 6 344 | 1801-SMAJ40CACT-ND | 11,34000 Kč | Similar |
| SMAJ40CA | Bourns Inc. | 703 351 | 118-SMAJ40CACT-ND | 11,13000 Kč | Similar |
| SMAJ40CA-13-F | Diodes Incorporated | 87 849 | SMAJ40CA-FDICT-ND | 11,55000 Kč | Similar |
| SMAJ40CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 390 | SMAJ40CA-E3/5AGICT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,91560 Kč | 491,56 Kč |
| 500 | 3,70152 Kč | 1 850,76 Kč |
| 1 000 | 3,30970 Kč | 3 309,70 Kč |
| 2 000 | 2,97930 Kč | 5 958,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,62143 Kč | 13 107,15 Kč |
| 10 000 | 2,40005 Kč | 24 000,50 Kč |
| 15 000 | 2,28726 Kč | 34 308,90 Kč |
| 25 000 | 2,16048 Kč | 54 012,00 Kč |
| 35 000 | 2,08543 Kč | 72 990,05 Kč |
| 50 000 | 2,01247 Kč | 100 623,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



