



JXR0-0015NL | |
|---|---|
DigiKey Part Number | 553-2045-ND |
Manufacturer | |
Manufacturer Product Number | JXR0-0015NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR0-0015NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 174,36700 Kč | 1 743,67 Kč |
| 30 | 161,34867 Kč | 4 840,46 Kč |
| 60 | 153,64583 Kč | 9 218,75 Kč |
| 120 | 146,31233 Kč | 17 557,48 Kč |
| 270 | 138,17930 Kč | 37 308,41 Kč |
| 510 | 132,11982 Kč | 67 381,11 Kč |
| 1 020 | 125,82084 Kč | 128 337,26 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |











