
XR21V1410IL16TR-F | |
|---|---|
DigiKey Part Number | XR21V1410IL16TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR21V1410IL16TR-F |
Description | IC USB UART FIFO FULL SPD 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR21V1410IL16TR-F Models |
Category | Standards USB 2.0 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Current - Supply 16mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 16-QFN (3x3) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,17346 Kč | 168 520,38 Kč |
| Unit Price without VAT: | 56,17346 Kč |
|---|---|
| Unit Price with VAT: | 67,96989 Kč |





