
XPEBWT-L1-0000-00D50 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-00D50TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00D50CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00D50 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Cool 6200K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00D50 Models |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 6200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 50 | 17,05460 Kč | 852,73 Kč |
| 100 | 15,70650 Kč | 1 570,65 Kč |
| 200 | 14,28390 Kč | 2 856,78 Kč |
| 500 | 13,45048 Kč | 6 725,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,38882 Kč | 12 388,82 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |









