Direct
Direct


XHP50A-01-0000-0D0HG430G | |
|---|---|
DigiKey Part Number | XHP50A-01-0000-0D0HG430GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50A-01-0000-0D0HG430G |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP50 White, Warm 3000K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A, 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 870lm (840lm ~ 900lm) | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 1.4A, 700mA | Thermal Resistance of Package 1.2°C/W |
Voltage - Forward (Vf) (Typ) 6V, 12V | Base Product Number |
Lumens/Watt @ Current - Test 104 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50B-00-0000-0D0UG430G | Cree LED | 0 | 90-XHP50B-00-0000-0D0UG430GCT-ND | 106,67000 Kč | Direct |
| XHP50D-00-0000-0D0HH430G | Cree LED | 497 | 90-XHP50D-00-0000-0D0HH430GCT-ND | 115,91000 Kč | Direct |













