
VIPER06LSTR | |
|---|---|
DigiKey Part Number | 497-13033-2-ND - Tape & Reel (TR) 497-13033-1-ND - Cut Tape (CT) 497-13033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER06LSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,15360 Kč | 303,84 Kč |
| 100 | 10,68800 Kč | 1 068,80 Kč |
| 250 | 9,98748 Kč | 2 496,87 Kč |
| 500 | 9,56458 Kč | 4 782,29 Kč |
| 1 000 | 9,21707 Kč | 9 217,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,84998 Kč | 22 124,95 Kč |
| 5 000 | 8,62875 Kč | 43 143,75 Kč |
| 7 500 | 8,51799 Kč | 63 884,92 Kč |
| 12 500 | 8,39518 Kč | 104 939,75 Kč |
| 17 500 | 8,32349 Kč | 145 661,07 Kč |
| 25 000 | 8,25452 Kč | 206 363,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











