
USB3300-EZK | |
|---|---|
DigiKey Part Number | 638-1034-ND |
Manufacturer | |
Manufacturer Product Number | USB3300-EZK |
Description | IC USB HOST/OTG PHY ULPI 32-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | USB3300-EZK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | ULPI | |
Standards | USB 2.0, OTG | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 25 | 30,44720 Kč | 761,18 Kč |
| 100 | 27,71740 Kč | 2 771,74 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |










