
TRF7970ARHBT | |
|---|---|
DigiKey Part Number | 296-29476-2-ND - Tape & Reel (TR) 296-29476-1-ND - Cut Tape (CT) 296-29476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7970ARHBT |
Description | IC RFID RDR/TRANS 13.56MZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7970ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 117,88300 Kč | 1 178,83 Kč |
| 25 | 111,54120 Kč | 2 788,53 Kč |
| 100 | 102,84610 Kč | 10 284,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,63316 Kč | 24 408,29 Kč |
| 500 | 93,95430 Kč | 46 977,15 Kč |
| 750 | 91,90125 Kč | 68 925,94 Kč |
| 1 250 | 89,41502 Kč | 111 768,77 Kč |
| 1 750 | 87,83667 Kč | 153 714,17 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |











