
TC77-3.3MCTTR | |
|---|---|
DigiKey Part Number | TC77-3.3MCTTRTR-ND - Tape & Reel (TR) TC77-3.3MCTTRCT-ND - Cut Tape (CT) TC77-3.3MCTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC77-3.3MCTTR |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC77-3.3MCTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 25°C ~ 65°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,99800 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |










