
BLM03HG601SN1D | |
|---|---|
DigiKey Part Number | 490-5626-2-ND - Tape & Reel (TR) 490-5626-1-ND - Cut Tape (CT) 490-5626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG601SN1D |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 150mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,29880 Kč | 329,88 Kč |
| 250 | 2,81120 Kč | 702,80 Kč |
| 500 | 2,47398 Kč | 1 236,99 Kč |
| 1 000 | 2,16027 Kč | 2 160,27 Kč |
| 5 000 | 2,15796 Kč | 10 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,76305 Kč | 26 445,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










