
IJ5-06-05.0-L-S-1-TR | |
|---|---|
DigiKey Part Number | IJ5-06-05.0-L-S-1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IJ5-06-05.0-L-S-1-TR |
Description | 4.00 MM ISORATE 50 OHM HIGH-ISO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IJ5-06-05.0-L-S-1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 9.5 GHz | |
Number of Ports | 6 | |
Features | Board Guide | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200 V | |
Mating Cycles | - | |
Insertion Loss | 3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 243,91276 Kč | 67 076,01 Kč |
| Unit Price without VAT: | 243,91276 Kč |
|---|---|
| Unit Price with VAT: | 295,13444 Kč |




