
STM1816TWX7F | |
|---|---|
DigiKey Part Number | 497-4793-2-ND - Tape & Reel (TR) 497-4793-1-ND - Cut Tape (CT) 497-4793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1816TWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1816TWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.06V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 12,93480 Kč | 323,37 Kč |
| 100 | 11,38510 Kč | 1 138,51 Kč |
| 250 | 10,64600 Kč | 2 661,50 Kč |
| 500 | 10,20040 Kč | 5 100,20 Kč |
| 1 000 | 9,83378 Kč | 9 833,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,38058 Kč | 28 141,74 Kč |
| 6 000 | 9,15884 Kč | 54 953,04 Kč |
| 9 000 | 9,04776 Kč | 81 429,84 Kč |
| 15 000 | 8,92478 Kč | 133 871,70 Kč |
| 21 000 | 8,85289 Kč | 185 910,69 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


