Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Vicor PI3325 Buck Regulators | Digi-Key Daily

PI3302-00-LGIZ

DigiKey Part Number
1102-1506-ND
Manufacturer
Manufacturer Product Number
PI3302-00-LGIZ
Description
IC REG BUCK ADJ/3.3V 10A 123LGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Datasheet
 Datasheet
EDA/CAD Models
PI3302-00-LGIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
123-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1414,71000 Kč414,71 Kč
10378,76200 Kč3 787,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,71000 Kč
Unit Price with VAT:501,79910 Kč