
FPT705-200-R | |
|---|---|
DigiKey Part Number | 283-4146-2-ND - Tape & Reel (TR) 283-4146-1-ND - Cut Tape (CT) 283-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT705-200-R |
Description | FIXED IND 200NH 13A 0.65 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 13 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FPT705-200-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.276" W (7.20mm x 7.00mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 100 | 33,33010 Kč | 3 333,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,68943 Kč | 27 689,43 Kč |
| 2 000 | 26,11543 Kč | 52 230,86 Kč |
| 3 000 | 25,23771 Kč | 75 713,13 Kč |
| 5 000 | 24,33143 Kč | 121 657,15 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


