200 A Rogowski Coil Current Sense Transformer 50/60Hz 54Ohm Max 1.75 mH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3202NL

DigiKey Part Number
553-2174-ND
Manufacturer
Manufacturer Product Number
PA3202NL
Description
CURR XFMR ROGOWSKI 200A CHAS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 A Rogowski Coil Current Sense Transformer 50/60Hz 54Ohm Max 1.75 mH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
200 A
Inductance
1.75 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
Rogowski Coil
Current Ratio
-
DC Resistance (DCR)
54Ohm Max
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
1.669" L x 1.587" W (42.40mm x 40.30mm)
Height - Seated (Max)
0.580" (14.73mm)
Termination Style
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
5100,16000 Kč500,80 Kč
1095,94000 Kč959,40 Kč
3888,76079 Kč3 372,91 Kč
7685,48395 Kč6 496,78 Kč
11483,69544 Kč9 541,28 Kč
53277,67444 Kč41 322,80 Kč
1 02675,43849 Kč77 399,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč