200 A 1:1000 Current Sense Transformer 2.5kHz Max 26Ohm Secondary Max 8 H Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT07-1000

DigiKey Part Number
5871-CT07-1000-ND
Manufacturer
Manufacturer Product Number
CT07-1000
Description
THT CURRENT SENSE TRANSFORMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 A 1:1000 Current Sense Transformer 2.5kHz Max 26Ohm Secondary Max 8 H Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICE Components, Inc.
Series
Packaging
Tray
Part Status
Active
Frequency Range
2.5kHz Max
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
200 A
Inductance
8 H
ET (Volt-Time)
6000Vµs
Turns Ratio - Primary:Secondary
1:1000
Current Ratio
1000:1
DC Resistance (DCR)
26Ohm Secondary Max
Mounting Type
Through Hole
Size / Dimension
0.929" L x 0.516" W (23.60mm x 13.10mm)
Height - Seated (Max)
1.059" (26.90mm)
Termination Style
PC Pin
Weight
0.030 lb (13.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10144,48700 Kč1 444,87 Kč
25138,62880 Kč3 465,72 Kč
50134,33260 Kč6 716,63 Kč
100130,14770 Kč13 014,77 Kč
250124,78608 Kč31 196,52 Kč
500120,85902 Kč60 429,51 Kč
1 000117,04033 Kč117 040,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč