200 A Current Sense Transformer 20Hz ~ 1kHz 73Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8350-2000

DigiKey Part Number
582-1014-ND
Manufacturer
Manufacturer Product Number
CR8350-2000
Description
CURR SENSE XFMR 200A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 A Current Sense Transformer 20Hz ~ 1kHz 73Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20Hz ~ 1kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
200 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
2000:1
DC Resistance (DCR)
73Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.476" L x 0.551" W (37.50mm x 14.00mm)
Height - Seated (Max)
1.535" (39.00mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,70000 Kč338,70 Kč
10305,26900 Kč3 052,69 Kč
25292,73720 Kč7 318,43 Kč
50283,55700 Kč14 177,85 Kč
100274,62230 Kč27 462,23 Kč
250263,19648 Kč65 799,12 Kč
500254,83592 Kč127 417,96 Kč
Manufacturers Standard Package
Unit Price without VAT:338,70000 Kč
Unit Price with VAT:409,82700 Kč